
* Images are for reference only
250-14A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 250-14A
- JLCPCB Part #
- C42438130
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 14 14P 1x14P 2.5mm 250V 3A Brass PA Through Hole Tin UL94V-0 White Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3096
200+
$0.1235
500+
$0.1195
1000+
$0.1174
Related Products
Welcome back, may I help you?