
* Images are for reference only
ZHC-10A
Extended
- Manufacturer
- DLL
- MFR.Part #
- ZHC-10A
- JLCPCB Part #
- C47195578
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 10 10P 1x10P 2.5mm 250V 3A Beige Brass PA Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 405
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 404
In-stock Item Pricing
Qty Unit Price
1+
$0.2647
50+
$0.2078
150+
$0.1835
500+
$0.1531
2500+
$0.1395
5000+
$0.1315
Related Products
Welcome back, may I help you?