
* Images are for reference only
51005-9Y
Extended
- Manufacturer
- DLL
- MFR.Part #
- 51005-9Y
- JLCPCB Part #
- C47195559
- Package
- P=2mm
- Description
- -40℃~+105℃ 1 1x9P 2mm 9 Non-Latching PA66 UL94V-0、UL94V-2 White Without Fins P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.1361
50+
$0.1083
150+
$0.0944
500+
$0.0840
2000+
$0.0756
4000+
$0.0714
Related Products
Welcome back, may I help you?