
* Images are for reference only
PH-15AWD
Extended
- Manufacturer
- DLL
- MFR.Part #
- PH-15AWD
- JLCPCB Part #
- C20598773
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 15 15P 1x15P 2A 2mm Brass K Pin PA PH Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 835
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 835
In-stock Item Pricing
Qty Unit Price
1+
$0.1346
50+
$0.1071
150+
$0.0934
1000+
$0.0830
2000+
$0.0748
5000+
$0.0706
Related Products