
* Images are for reference only
XHZ-4AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- XHZ-4AW
- JLCPCB Part #
- C22355915
- Package
- Push-Pull,P=2.5mm
- Description
- -35℃~+105℃ 2 2 2.5mm 2.5mm 250V 2x2P 3A 4P Brass PA Right Angle Tin UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 101
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1123
50+
$0.0888
150+
$0.0770
1000+
$0.0682
2000+
$0.0611
5000+
$0.0576
Related Products
Welcome back, may I help you?