
* Images are for reference only
XHZ-40A
Extended
- Manufacturer
- DLL
- MFR.Part #
- XHZ-40A
- JLCPCB Part #
- C22355904
- Package
- Plugin,P=2.5mm
- Description
- -35℃~+105℃ 2 2.5mm 2.5mm 20 250V 2x40P 3A 40P Brass PA Through Hole Tin UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 193
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 193
In-stock Item Pricing
Qty Unit Price
1+
$0.4737
10+
$0.4624
30+
$0.4560
100+
$0.4480
Related Products
Welcome back, may I help you?