This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

4.2-6A-12

Extended
Manufacturer
DLL
MFR.Part #
4.2-6A-12
JLCPCB Part #
C22391019
Package
Plugin,P=4.2mm
Description
-40℃~+105℃ 2 2x3P 3 300V 4.2mm 4.2mm 6P 9A Brass PBT Through Hole Tin UL94V-0 White Plugin,P=4.2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 440

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 440

In-stock Item Pricing

Qty Unit Price
1+ $0.2940
50+ $0.2357
150+ $0.2108
500+ $0.1797
2500+ $0.1658
5000+ $0.1574

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons