
* Images are for reference only
PH-9AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- PH-9AW
- JLCPCB Part #
- C20598748
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x9P 2A 2mm 9 9P Brass PA PH Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1498
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1472
In-stock Item Pricing
Qty Unit Price
1+
$0.0761
50+
$0.0603
150+
$0.0522
1000+
$0.0463
2000+
$0.0415
5000+
$0.0391
Related Products
Welcome back, may I help you?