
* Images are for reference only
XHY-22AWD
Extended
- Manufacturer
- DLL
- MFR.Part #
- XHY-22AWD
- JLCPCB Part #
- C21713778
- Package
- Push-Pull,P=2.5mm
- Description
- -35℃~+105℃ 11 2 2.5mm 2.5mm 22P 250V 2x11P 3A Brass PA Right Angle Tin UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5961
10+
$0.4804
30+
$0.4226
100+
$0.3648
500+
$0.3294
1000+
$0.3117
Related Products
Welcome back, may I help you?