This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HX2.5-26AWD

Extended
Manufacturer
DLL
MFR.Part #
HX2.5-26AWD
JLCPCB Part #
C41421539
Package
Push-Pull,P=2.5mm
Description
-40℃~+105℃ 13 2 2.5A 2.5mm 250V 26P 2mm 2x13P Brass PA Right Angle Tin UL94V-0 White Push-Pull,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 75

Minimum: 1

Full Reel: 85

$0.01

Add To List

Available Order Qty: 75

In-stock Item Pricing

Qty Unit Price
1+ $0.8360
10+ $0.6733
30+ $0.5928
85+ $0.5107
510+ $0.4623
1020+ $0.4382

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons