
* Images are for reference only
XHY-10AWD
Extended
- Manufacturer
- DLL
- MFR.Part #
- XHY-10AWD
- JLCPCB Part #
- C21713772
- Package
- Push-Pull,P=2.5mm
- Description
- -35℃~+105℃ 10P 2 2.5mm 2.5mm 250V 2x5P 3A 5 Brass PA Right Angle Tin UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1434
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1425
In-stock Item Pricing
Qty Unit Price
1+
$0.3024
50+
$0.2375
150+
$0.2096
500+
$0.1749
2500+
$0.1595
5000+
$0.1502
Related Products
Welcome back, may I help you?