
* Images are for reference only
3.96-5A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 3.96-5A
- JLCPCB Part #
- C22394606
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 1x5P 250V 3.96mm 5 5A 5P Brass PA Through Hole Tin Transparent UL94V-2 Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 748
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 748
In-stock Item Pricing
Qty Unit Price
1+
$0.1109
50+
$0.0876
150+
$0.0760
500+
$0.0673
2500+
$0.0604
5000+
$0.0570
Related Products
Welcome back, may I help you?