
* Images are for reference only
XGC-24AS
Extended
- Manufacturer
- DLL
- MFR.Part #
- XGC-24AS
- JLCPCB Part #
- C42429696
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 12 2 2.5mm 2.5mm 24P 250V 2x12P 5A Black Gold Harpoon Pin (Metal) PBT Phosphor Bronze Through Hole UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$3.1027
10+
$2.6396
30+
$2.3495
100+
$2.0530
500+
$1.9184
1000+
$1.8607
Related Products
Welcome back, may I help you?