
* Images are for reference only
43650-6AWS
Extended
- Manufacturer
- DLL
- MFR.Part #
- 43650-6AWS
- JLCPCB Part #
- C22383310
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 1 1x6P 250V 3.5A 3mm 6 6P Black Brass Harpoon Contact (Plastic) Micro-Fit(MX 3.0) PA Right Angle Tin UL94V-0 Push-Pull,P=3mm Wire To Board Connector
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2235
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2219
In-stock Item Pricing
Qty Unit Price
1+
$0.1436
50+
$0.1134
150+
$0.0985
1000+
$0.0872
2000+
$0.0781
5000+
$0.0736
Related Products
Welcome back, may I help you?