
* Images are for reference only
VH-7AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- VH-7AW
- JLCPCB Part #
- C22435756
- Package
- Push-Pull,P=3.96mm
- Description
- -40℃~+105℃ 1 1x7P 250V 3.96mm 7 7A 7P Brass PA Right Angle Tin UL94V-0 VH Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 319
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 316
In-stock Item Pricing
Qty Unit Price
1+
$0.2381
50+
$0.1870
150+
$0.1651
500+
$0.1378
2500+
$0.1255
5000+
$0.1183
Related Products
Welcome back, may I help you?