This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

4.2-18A-12

Extended
Manufacturer
DLL
MFR.Part #
4.2-18A-12
JLCPCB Part #
C22391025
Package
Plugin,P=4.2mm
Description
-40℃~+105℃ 18P 2 2x9P 300V 4.2mm 4.2mm 9 9A Brass PBT Through Hole Tin UL94V-0 White Plugin,P=4.2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 600

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 600

In-stock Item Pricing

Qty Unit Price
1+ $0.5582
10+ $0.4953
30+ $0.4646
100+ $0.4340
500+ $0.4146
1000+ $0.4049

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons