
* Images are for reference only
5264-4AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5264-4AW
- JLCPCB Part #
- C22383075
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 1 1x4P 2.5mm 250V 3A 4 4P Brass Mini-SPOX(5264) PA Right Angle Tin UL94V-0 White Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 286
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 285
In-stock Item Pricing
Qty Unit Price
1+
$0.0161
200+
$0.0158
1000+
$0.0155
2000+
$0.0153
Related Products
Welcome back, may I help you?