
* Images are for reference only
TJC3D-7A
Extended
- Manufacturer
- DLL
- MFR.Part #
- TJC3D-7A
- JLCPCB Part #
- C22399291
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x7P 2.5mm 250V 3A 7 7P Brass K Pin PA Through Hole Tin UL94V-0 White Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 220
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0516
100+
$0.0408
300+
$0.0354
1000+
$0.0314
5000+
$0.0281
10000+
$0.0265
Related Products
Welcome back, may I help you?