
* Images are for reference only
TJC3C-6A
Extended
- Manufacturer
- DLL
- MFR.Part #
- TJC3C-6A
- JLCPCB Part #
- C22451204
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x6P 2.5mm 250V 3A 6 6P Brass PA Through Hole Tin UL94V-0 White XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 603
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 603
In-stock Item Pricing
Qty Unit Price
1+
$0.1131
50+
$0.0900
150+
$0.0784
1000+
$0.0698
2000+
$0.0628
5000+
$0.0593
Related Products
Welcome back, may I help you?