
* Images are for reference only
TJC3B-H-5AS-BR
Extended
- Manufacturer
- DLL
- MFR.Part #
- TJC3B-H-5AS-BR
- JLCPCB Part #
- C41406849
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x5P 2.5mm 250V 3A 5 5P Brass Brown PA Through Hole Tin UL94V-0 XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 960
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 960
In-stock Item Pricing
Qty Unit Price
1+
$0.1104
50+
$0.0873
150+
$0.0757
1000+
$0.0670
2000+
$0.0601
5000+
$0.0568
Related Products
Welcome back, may I help you?