
* Images are for reference only
TJC3B-2AS-K
Extended
- Manufacturer
- DLL
- MFR.Part #
- TJC3B-2AS-K
- JLCPCB Part #
- C22390773
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x2P 2 2.5mm 250V 2P 3A Brass K Pin、Pillar PA Through Hole Tin UL94V-0 White XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1750
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1750
In-stock Item Pricing
Qty Unit Price
1+
$0.0209
500+
$0.0166
1500+
$0.0141
5000+
$0.0126
25000+
$0.0114
50000+
$0.0107
Related Products
Welcome back, may I help you?