
* Images are for reference only
TJC3B-4AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- TJC3B-4AB
- JLCPCB Part #
- C22390816
- Package
- SMD,P=2.5mm
- Description
- -40℃~+105℃ 1 1x4P 2.5mm 250V 3A 4 4P Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 XH maize-yellow SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 932
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 932
In-stock Item Pricing
Qty Unit Price
1+
$0.1588
50+
$0.1247
150+
$0.1101
500+
$0.0919
2500+
$0.0838
5000+
$0.0788
Related Products
Welcome back, may I help you?