
* Images are for reference only
SHD-10AWB-GOLD
Extended
- Manufacturer
- DLL
- MFR.Part #
- SHD-10AWB-GOLD
- JLCPCB Part #
- C22372829
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 10P 1A 1mm 2 2x5P 5 50V Auxiliary Solder Pin Gold LCP Phosphor bronze SHD Surface Mount, Right Angle UL94V-0 maize-yellow SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 847
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 847
In-stock Item Pricing
Qty Unit Price
1+
$0.4253
10+
$0.3351
30+
$0.2948
100+
$0.2465
500+
$0.2256
900+
$0.2127
Related Products
Welcome back, may I help you?