
* Images are for reference only
PH-18AWD
Extended
- Manufacturer
- DLL
- MFR.Part #
- PH-18AWD
- JLCPCB Part #
- C20598776
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 18 18P 1x18P 2A 2mm Brass K Pin PA PH Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.1701
50+
$0.1336
150+
$0.1180
500+
$0.0985
2500+
$0.0898
5000+
$0.0845
Related Products
Welcome back, may I help you?