
* Images are for reference only
SH-15AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- SH-15AWB
- JLCPCB Part #
- C20625588
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 15 15P 1A 1mm 1x15P 50V Auxiliary Solder Pin LCP Phosphor bronze SH Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 978
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 978
In-stock Item Pricing
Qty Unit Price
1+
$0.2224
50+
$0.1746
150+
$0.1542
1500+
$0.1286
3000+
$0.1173
4500+
$0.1103
Related Products
Welcome back, may I help you?