
* Images are for reference only
2510-11A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2510-11A
- JLCPCB Part #
- C22451132
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 11 11P 1x11P 2.54mm 250V 3A Brass PA Through Hole Tin UL94V-0 White Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 485
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 485
In-stock Item Pricing
Qty Unit Price
1+
$0.1218
50+
$0.0964
150+
$0.0836
1000+
$0.0740
2000+
$0.0664
5000+
$0.0625
Related Products
Welcome back, may I help you?