
* Images are for reference only
QADC-3AK
Extended
- Manufacturer
- DLL
- MFR.Part #
- QADC-3AK
- JLCPCB Part #
- C54523416
- Package
- Plugin,P=4.5mm
- Description
- -40℃~+105℃ 1 15.95mm 1x3P 20A 250V 3 3P 4.5mm 5.75mm 8.8mm Copper alloy Gold LCP Through Hole UL94V-0 插件,P=4.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 970
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 970
In-stock Item Pricing
Qty Unit Price
1+
$0.8440
10+
$0.6845
30+
$0.6040
100+
$0.5251
500+
$0.4768
1000+
$0.4526
Welcome back, may I help you?