
* Images are for reference only
GHD-18AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- GHD-18AWB
- JLCPCB Part #
- C22375049
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1.25A 1.25mm 18P 2 2x9P 50V 9 Auxiliary Solder Pin GHD LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 676
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 676
In-stock Item Pricing
Qty Unit Price
1+
$0.5702
10+
$0.4594
30+
$0.4032
100+
$0.3486
700+
$0.3164
1400+
$0.2988
Related Products
Welcome back, may I help you?