
* Images are for reference only
QAC-7AS
Extended
- Manufacturer
- DLL
- MFR.Part #
- QAC-7AS
- JLCPCB Part #
- C50727062
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 1x7P 2.5mm 250V 3A 7 7P Beige Brass PA Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.4078
10+
$0.3227
30+
$0.2858
100+
$0.2409
500+
$0.2200
1000+
$0.2087
Related Products
Welcome back, may I help you?