
* Images are for reference only
2EDG-5.08-5AWLS
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2EDG-5.08-5AWLS
- JLCPCB Part #
- C22397889
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 14~28 15A 1x5P 300V 5 5.08mm 5P Green Right-Angle Screw Screw Connection (M2.5) Top Entry Push-Pull,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1941
50+
$0.1895
180+
$0.1865
540+
$0.1834
Related Products
Welcome back, may I help you?