
* Images are for reference only
PHDS-18AWD
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHDS-18AWD
- JLCPCB Part #
- C22435837
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 18P 2 250V 2mm 2mm 2x9P 3A 9 Brass PA Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 680
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 680
In-stock Item Pricing
Qty Unit Price
1+
$0.2714
50+
$0.2131
150+
$0.1880
500+
$0.1569
2500+
$0.1431
5000+
$0.1347
Related Products
Welcome back, may I help you?