
* Images are for reference only
PHDS-10AWD
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHDS-10AWD
- JLCPCB Part #
- C22435833
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 10P 2 250V 2mm 2mm 2x5P 3A 5 Brass PA Right Angle Tin UL94V-0 Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1265
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1255
In-stock Item Pricing
Qty Unit Price
1+
$0.1508
50+
$0.1184
150+
$0.1046
1000+
$0.0872
2000+
$0.0795
5000+
$0.0749
Related Products
Welcome back, may I help you?