
* Images are for reference only
PHDS-10A
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHDS-10A
- JLCPCB Part #
- C22435804
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 10P 2 250V 2mm 2mm 2x5P 3A 5 Brass PA Through Hole Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1077
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1074
In-stock Item Pricing
Qty Unit Price
1+
$0.0997
50+
$0.0803
150+
$0.0706
1000+
$0.0634
2000+
$0.0575
5000+
$0.0546
Related Products
Welcome back, may I help you?