
* Images are for reference only
ZHG-12AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- ZHG-12AB
- JLCPCB Part #
- C42416066
- Package
- SMD,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm 12 12P 1x12P 2.5A 250V Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 ZH maize-yellow SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4090
200+
$0.1632
500+
$0.1578
800+
$0.1551
Related Products