
* Images are for reference only
PHDK-4AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHDK-4AW
- JLCPCB Part #
- C47195500
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 2 2 2mm 2mm 2x2P 3A 4P Brass Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0844
200+
$0.0338
500+
$0.0327
1000+
$0.0320
Related Products
Welcome back, may I help you?