
* Images are for reference only
PHB-10AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHB-10AWB
- JLCPCB Part #
- C22392991
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 10P 2 250V 2A 2mm 2mm 2x5P 5 Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 390
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 387
In-stock Item Pricing
Qty Unit Price
1+
$0.5011
10+
$0.3935
30+
$0.3486
100+
$0.2907
500+
$0.2650
1000+
$0.2490
Related Products
Welcome back, may I help you?