
* Images are for reference only
PH-5AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- PH-5AB
- JLCPCB Part #
- C20598801
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x5P 2A 2mm 5 5P Auxiliary Solder Pin Brass LCP PH Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1310
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 1310
In-stock Item Pricing
Qty Unit Price
1+
$0.1298
50+
$0.1026
150+
$0.0890
700+
$0.0789
2800+
$0.0707
4900+
$0.0665
Related Products
Welcome back, may I help you?