
* Images are for reference only
PH-12AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- PH-12AWB
- JLCPCB Part #
- C20598827
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 12 12P 1x12P 2A 2mm Auxiliary Solder Pin Brass LCP PH Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 586
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 584
In-stock Item Pricing
Qty Unit Price
1+
$0.1748
50+
$0.1383
150+
$0.1227
1000+
$0.1031
2000+
$0.0944
5000+
$0.0891
Related Products
Welcome back, may I help you?