
* Images are for reference only
NSH-12AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- NSH-12AB
- JLCPCB Part #
- C50727010
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 12 12P 1A 1mm 1x12P 50V Auxiliary Solder Pin LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9282
200+
$0.3707
700+
$0.3578
1400+
$0.3529
Related Products
Welcome back, may I help you?