
* Images are for reference only
VH-4AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- VH-4AWB
- JLCPCB Part #
- C22435530
- Package
- SMD,P=3.96mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x4P 250V 3.96mm 4 4P 7A Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 VH maize-yellow SMD,P=3.96mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1085
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 1084
In-stock Item Pricing
Qty Unit Price
1+
$0.2992
50+
$0.2321
300+
$0.2034
600+
$0.1674
2400+
$0.1514
5100+
$0.1419
Related Products