
* Images are for reference only
GH-12AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- GH-12AB
- JLCPCB Part #
- C20617468
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 12 12P 1A 1x12P 50V Auxiliary Solder Pin GH LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 maize-yellow SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1405
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1405
In-stock Item Pricing
Qty Unit Price
1+
$0.1727
50+
$0.1356
150+
$0.1197
1000+
$0.0999
2000+
$0.0910
5000+
$0.0858
Related Products
Welcome back, may I help you?