
* Images are for reference only
2EDG-3.81-4AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2EDG-3.81-4AW
- JLCPCB Part #
- C22397853
- Package
- Push-Pull,P=3.81mm
- Description
- -40℃~+105℃ 1 14~24 1x4P 3.81mm 300V 4 4P 8A Board Side/Socket - Closed Green Right-Angle Push-Pull,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1358
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1344
In-stock Item Pricing
Qty Unit Price
1+
$0.1404
50+
$0.1110
150+
$0.0963
500+
$0.0854
2500+
$0.0765
5000+
$0.0720
Related Products