
* Images are for reference only
DLL-5569F-20AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- DLL-5569F-20AW
- JLCPCB Part #
- C22365693
- Package
- Push-Pull,P=4.2mm
- Description
- -35℃~+105℃ 10 2 20P 2x10P 300V 4.2mm 4.2mm 9A Brass Mini-Fit(MX 4.2) PA66 Right Angle Tin Transparent UL94V-0 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 380
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 380
In-stock Item Pricing
Qty Unit Price
1+
$0.8441
10+
$0.6846
30+
$0.6041
200+
$0.5252
400+
$0.4768
1000+
$0.4527
Related Products
Welcome back, may I help you?