
* Images are for reference only
GH-13AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- GH-13AWB
- JLCPCB Part #
- C20617488
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 13 13P 1A 1x13P 50V Auxiliary Solder Pin GH LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1255
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1255
In-stock Item Pricing
Qty Unit Price
1+
$0.1452
50+
$0.1147
150+
$0.0996
1000+
$0.0882
2000+
$0.0791
5000+
$0.0745
Related Products
Welcome back, may I help you?