
* Images are for reference only
DLL-5566-20A
Extended
- Manufacturer
- DLL
- MFR.Part #
- DLL-5566-20A
- JLCPCB Part #
- C22365708
- Package
- Plugin,P=4.2mm
- Description
- -35℃~+105℃ 10 2 20P 2x10P 300V 4.2mm 4.2mm 9A Mini-Fit(MX 4.2) PA66 Phosphor bronze Through Hole Tin Transparent UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1272
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1265
In-stock Item Pricing
Qty Unit Price
1+
$0.6988
10+
$0.5632
30+
$0.4954
100+
$0.4277
500+
$0.3873
1000+
$0.3663
Related Products
Welcome back, may I help you?