
* Images are for reference only
5557C-18Y
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5557C-18Y
- JLCPCB Part #
- C22469707
- Package
- P=5.7mm
- Description
- -40℃~+105℃ 2 2x9P 5.7mm 5.7mm 9 Black Locking PA66 UL94V-0、UL94V-2 Without Fins P=5.7mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.2063
10+
$0.9986
30+
$0.8826
100+
$0.7538
500+
$0.6958
1000+
$0.6700
Related Products
Welcome back, may I help you?