This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

5264-13A

Extended
Manufacturer
DLL
MFR.Part #
5264-13A
JLCPCB Part #
C22383065
Package
Plugin,P=2.5mm
Description
-40℃~+105℃ 1 13 13P 1x13P 2.5mm 250V 3A Brass Mini-SPOX(5264) PA Through Hole Tin UL94V-0 White Plugin,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 696

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 696

In-stock Item Pricing

Qty Unit Price
1+ $0.1229
50+ $0.0978
150+ $0.0852
1000+ $0.0757
2000+ $0.0682
5000+ $0.0645

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons