
* Images are for reference only
5264-10A
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5264-10A
- JLCPCB Part #
- C22383062
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 10 10P 1x10P 2.5mm 250V 3A Brass Mini-SPOX(5264) PA Through Hole Tin UL94V-0 White Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1241
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1239
In-stock Item Pricing
Qty Unit Price
1+
$0.0920
50+
$0.0728
150+
$0.0631
1000+
$0.0559
2000+
$0.0501
5000+
$0.0473
Related Products
Welcome back, may I help you?