
* Images are for reference only
3.96-4AWT
Extended
- Manufacturer
- DLL
- MFR.Part #
- 3.96-4AWT
- JLCPCB Part #
- C22394633
- Package
- Push-Pull,P=3.96mm
- Description
- -40℃~+105℃ 1 1x4P 250V 3.96mm 4 4P 5A Brass PA Right Angle Tin Transparent color UL94V-2 Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1470
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1470
In-stock Item Pricing
Qty Unit Price
1+
$0.1175
50+
$0.0930
150+
$0.0807
500+
$0.0714
2500+
$0.0640
5000+
$0.0603
Related Products
Welcome back, may I help you?