
* Images are for reference only
VHH-4AWT-750
Extended
- Manufacturer
- DLL
- MFR.Part #
- VHH-4AWT-750
- JLCPCB Part #
- C41793316
- Package
- Push-Pull,P=3.96mm
- Description
- -40℃~+105℃ 1 1x4P 250V 3.96mm 4 4P 7A Brass PA Right Angle Tin UL94V-0 VH maize-yellow Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.4528
10+
$0.3561
30+
$0.3143
100+
$0.2627
500+
$0.2385
1000+
$0.2256
Related Products
Welcome back, may I help you?